- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3L2-3MS
Omron Electronics
D2SW-3L2-3MS
Switch Snap Action N.O. SPST Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Search Keywords: D2SW3L23MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3L2-3MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Wire Lead
-
Dimension:22.75mm x 6.4mm x 28.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2SW-3L2-3MS RoHS compliant?
No, D2SW-3L2-3MS is not RoHS compliant.
What is the lead time for D2SW-3L2-3MS?
The standard lead time for D2SW-3L2-3MS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$10.32
25
$8.71
50
$7.65
200
$7.14
400
$7.12
600
$7.11
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT