- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3-3MS
D2SW-3-3MS
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead
Search Keywords: D2SW33MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3-3MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.77 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 18.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$9.13
100
$6.85
150
$6.39
200 +
$6.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments