Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Quick Connect
Search Keywords: D2SW01L3TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2SW-01L3TS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Quick Connect
  • Dimension:
    22.35 x 6.4 x 25.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
On Order:
500   can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.69
25
$4.51
50
$4.13
125
$3.97
250
$3.83
375
$3.82
500 +
$3.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!