Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2SW-01L3DS

A sealed subminiature basic switch rated for 0.1A at 30VDC, featuring a simulated roller hinge lever, SPDT contacts, and self- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A sealed subminiature basic switch rated for 0.1A at 30VDC, featuring a simulated roller hinge lever, SPDT contacts, and self-clinching PCB terminals.
Search Keywords: D2SW01L3DS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2SW-01L3DS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    PC Pins
  • Dimension:
    22.35 x 6.4 x 18.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2SW-01L3DS RoHS compliant?
Yes, D2SW-01L3DS is RoHS compliant.
What is the lead time for D2SW-01L3DS?
The standard lead time for D2SW-01L3DS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.87
25
$4.39
50
$3.85
125
$3.69
250
$3.52
375
$3.51
500 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!