- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-01L3-3MS
D2SW-01L3-3MS
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Search Keywords: D2SW01L33MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-01L3-3MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Wire Lead
-
Dimension:22.95 x 6.4 x 24.7 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$18.53
100
$11.40
150
$9.03
200 +
$8.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments