Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2SW-01L2MS

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Search Keywords: D2SW01L2MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2SW-01L2MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.75 x 6.4 x 28.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2SW-01L2MS RoHS compliant?
Yes, D2SW-01L2MS is RoHS compliant.
What is the lead time for D2SW-01L2MS?
The standard lead time for D2SW-01L2MS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,060
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.39
25
$6.11
50
$5.98
200
$5.74
400
$5.61
600
$5.54
1,000 +
$5.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!