- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-01L1HS
Omron Electronics
D2SW-01L1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder
Search Keywords: D2SW01L1HS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-01L1HS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 20.9 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is D2SW-01L1HS RoHS compliant?
Yes, D2SW-01L1HS is RoHS compliant.
What is the lead time for D2SW-01L1HS?
The standard lead time for D2SW-01L1HS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,303
Can Ship immediately
Manufacturer Stock:
7,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.47
50
$4.23
100
$3.95
250
$3.87
500
$3.69
1,000
$3.48
2,500
$3.47
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT