- Home ›
- All Products›
- D2S10LDBYOMZ
D2S10LDBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: D2S10LDBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2S10LDBYOMZ
-
Alias/AKA:D2S-10LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$3.09
250
$2.33
375
$2.17
500 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments