- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2RV-L22
D2RV-L22
Omron Electronics
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder
Search Keywords: D2RVL22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2RV-L22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
-
Contact Rating @ Voltage:10 A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:37.8 x 10.3 x 25 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$9.10
50
$8.90
100
$8.77
300
$8.53
500
$8.42
1,000 +
$8.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments