- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2RV-E
Omron Electronics
D2RV-E
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.25N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.25N Screw Mount Solder
Search Keywords: D2RVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2RV-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10 A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:37.8 x 10.3 x 18.8 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is D2RV-E RoHS compliant?
Yes, D2RV-E is RoHS compliant.
What is the lead time for D2RV-E?
The standard lead time for D2RV-E is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$11.70
25
$11.32
50
$11.15
100
$10.99
300
$10.73
500
$10.60
1,000 +
$10.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT