- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2QW-C073H
Omron Electronics
D2QW-C073H
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount
Search Keywords: D2QWC073H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2QW-C073H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Leaf Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.5 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:IP67
Frequently Asked Questions
Is D2QW-C073H RoHS compliant?
Yes, D2QW-C073H is RoHS compliant.
What is the lead time for D2QW-C073H?
The standard lead time for D2QW-C073H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$6.63
10
$5.38
25
$5.12
50
$4.92
63
$4.75
125
$4.58
188
$4.57
250 +
$4.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT