help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Pin Plunger 0.1A 30VDC 1.5N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Pin Plunger 0.1A 30VDC 1.5N Thru-Hole PC Pins
Search Keywords: D2QWC003D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2QW-C003D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Through Hole14013
  • Pole Throw Configuration:
    SPST14016
  • Switch Configuration:
    N.O.14022
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.5 N
  • Termination Style:
    PC Pins14023
  • Dimension:
    13.3mm x 8.2mm x 13.414018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP6714001
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase all in-stock quantity of 11
MOQ for In Stock Qty:
250
Available in less than min:
11
MOQ for out of Stock Qty:
250
Order Increment:
250
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.367
250 +
$3.970
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments