Available Replacements
RECOMMENDED REPLACEMENT
VX-56-1A3
VX-56-1A3

Omron Electronics

In Stock: 285

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2MV-1L2-1C3

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: D2MV1L21C3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2MV-1L2-1C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Solder
  • Dimension:
    51.5 x 10.3 x 30.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2MV-1L2-1C3 discontinued?
Yes, D2MV-1L2-1C3 from Omron Electronics is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D2MV-1L2-1C3?
The recommended replacement for D2MV-1L2-1C3 is VX-56-1A3 from Omron Electronics, available from OnlineComponents.com.
Is D2MV-1L2-1C3 RoHS compliant?
Yes, D2MV-1L2-1C3 is RoHS compliant.
What is the lead time for D2MV-1L2-1C3?
The standard lead time for D2MV-1L2-1C3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.53
100
$4.30
2,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!