Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2MQ-4L-105-1

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Search Keywords: D2MQ4L1051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2MQ-4L-105-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Hinge Leaf Lever
  • Contact Rating @ Voltage:
    0.05@30VDC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.39 N
  • Termination Style:
    PC Pins
  • Dimension:
    8.2 x 2.7 x 10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2MQ-4L-105-1 RoHS compliant?
Yes, D2MQ-4L-105-1 is RoHS compliant.
What is the lead time for D2MQ-4L-105-1?
The standard lead time for D2MQ-4L-105-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 848
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.08
50
$5.90
100
$5.71
250
$5.25
500
$5.22
750
$5.19
1,000 +
$5.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!