- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MQ-4L-1
D2MQ-4L-1
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole
Search Keywords: D2MQ4L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MQ-4L-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Leaf Lever
-
Contact Rating @ Voltage:0.5@30VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:8.2 x 2.7 x 10.3 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$3.003
10
$2.730
100
$2.120
250
$2.080
500
$2.070
1,000
$1.950
3,000
$1.940
5,000
$1.810
8,000 +
$1.800
Click for Quote
Log in
to unlock special pricing