- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MQ-1-TL
D2MQ-1-TL
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Thru-Hole
Search Keywords: D2MQ1TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MQ-1-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:0.5@30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.18 N
-
Termination Style:PC Pins
-
Dimension:8.2 x 9.2 x 2.7 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$4.89
500
$3.01
750
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments