- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MQ-1L-TL
D2MQ-1L-TL
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Thru-Hole
Search Keywords: D2MQ1LTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MQ-1L-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Leaf Lever
-
Contact Rating @ Voltage:0.5@30VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:8.2 x 12.7 x 2.7 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
561
can ship 9/2/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$5.03
50
$5.02
100
$5.01
250
$4.99
500
$3.07
750
$2.43
1,000 +
$2.38
Click for Quote
Log in
to unlock special pricing