- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MC-5EL
Omron Electronics
D2MC-5EL
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount
Search Keywords: D2MC5EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MC-5EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Auxiliary
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Dimension:31 x 18.2 x 27.8 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is D2MC-5EL RoHS compliant?
Yes, D2MC-5EL is RoHS compliant.
What is the lead time for D2MC-5EL?
The standard lead time for D2MC-5EL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
831
can ship 9/25/26
Manufacturer Stock:
2,450
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$11.01
25
$9.90
50
$9.80
100
$9.61
250
$8.92
500
$8.42
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT