- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MC-01EL
D2MC-01EL
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount
Search Keywords: D2MC01EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MC-01EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Auxiliary
-
Contact Rating @ Voltage:0.5@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Dimension:31 x 18.2 x 27.8 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$13.51
10
$13.18
25
$12.98
50
$12.80
100
$12.45
250
$12.29
500 +
$12.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments