- Home ›
- All Products›
- D2LS21BYOMZ
D2LS21BYOMZ
Omron Electronics
Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 0.6N Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 0.6N Surface Mount T/R
Search Keywords: D2LS21BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2LS21BYOMZ
-
Alias/AKA:D2LS-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$1.26
500
$1.18
2,000
$1.12
4,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments