- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2LS-11
D2LS-11
Omron Electronics
Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 1.2N Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Button Gull Wing 0.001A 6VDC 1.2N Surface Mount T/R
Search Keywords: D2LS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2LS-11
-
Alias/AKA:D2LS11BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:0.001@6VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.2 N
-
Termination Style:Gull Wing
-
Dimension:11.2 x 4.8 x 3.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.187
250
$1.062
500
$1.037
2,000
$0.995
4,000
$0.982
6,000
$0.976
8,000
$0.974
10,000 +
$0.955
Click for Quote
Log in
to unlock special pricing