- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2JW-01K32-MD
D2JW-01K32-MD
Omron Electronics
Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 30VDC 0.95N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 30VDC 0.95N Screw Mount Wire Lead
Search Keywords: D2JW01K32MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2JW-01K32-MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.95 N
-
Termination Style:Wire Lead
-
Dimension:16.4mm x 5.3mm x 24.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$31.50
5
$29.47
20
$27.26
40
$26.47
60
$25.02
100
$24.96
260 +
$24.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments