- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2JW-01K21-MD
D2JW-01K21-MD
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 0.1A 30VDC 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 0.1A 30VDC 0.98N Screw Mount
Search Keywords: D2JW01K21MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2JW-01K21-MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Resin/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.98 N
-
Termination Style:Wire Lead
-
Dimension:17.7 x 5.3 x 28.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$12.617
20
$11.470
40
$11.200
60
$11.040
100
$10.970
260
$10.750
500
$8.110
1,000 +
$8.060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments