- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2JW-01K11-MD
D2JW-01K11-MD
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 30VDC 0.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 30VDC 0.8N Screw Mount
Search Keywords: D2JW01K11MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2JW-01K11-MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:0.8 N
-
Termination Style:Wire Lead
-
Dimension:13.7 x 5.3 x 23.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$11.11
40
$10.86
60
$10.70
100
$10.62
260
$10.41
500
$7.86
1,000 +
$7.81
Click for Quote
Log in
to unlock special pricing