- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2JW-011
Omron Electronics
D2JW-011
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 2.45N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2JW-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.45 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.3 x 14.4 mm
-
Body Orientation:Straight
-
IP Rating:IP67