- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-C281M
D2HW-C281M
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Search Keywords: D2HWC281M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-C281M
-
Alias/AKA:D2HWC281MBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Long Leaf Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:0.9 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
20
$8.76
40
$8.74
60
$8.37
100
$8.12
260
$5.66
500
$5.65
1,000 +
$5.51
Click for Quote
Log in
to unlock special pricing