- Home ›
- All Products›
- D2HWC273MRSBYOMR
D2HWC273MRSBYOMR
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Wire Lead 2A 125VAC 12VDC 1.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Wire Lead 2A 125VAC 12VDC 1.8N Screw Mount
Search Keywords: D2HWC273MRSBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC273MRSBYOMR
-
Alias/AKA:D2HW-C273MRS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
60
$12.66
120
$7.79
180
$6.17
240 +
$6.05
Click for Quote
Log in
to unlock special pricing