- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-C273M
D2HW-C273M
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Snap Action N.O. SPST Simulated Roller Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords: D2HWC273M
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Omron Electronics
-
부품 번호:D2HW-C273M
-
Alias/AKA:D2HWC273MBYOMR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Leaf Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.8 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
20
다수:
20
26 Weeks
배송 가능
11. 30. 26
PRICE (USD)
수량
Unit Price
20
$9.38
40
$9.36
60
$8.96
100
$8.70
260
$6.07
500
$6.05
1,000 +
$5.91
Click for Quote
Log in
특별 가격 잠금 해제