- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-C261M
D2HW-C261M
Omron Electronics
A sealed, ultra-subminiature snap-action switch featuring an SPDT contact form, a leaf lever actuator, M3-screw mounting, and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A sealed, ultra-subminiature snap-action switch featuring an SPDT contact form, a leaf lever actuator, M3-screw mounting, and downward-facing molded lead wires.
Search Keywords: D2HWC261M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-C261M
-
Alias/AKA:D2HWC261MBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Leaf Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.8 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$5.93
60
$5.42
100
$5.10
260
$4.56
500
$4.34
1,000
$4.10
2,500
$4.09
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing