- Home ›
- All Products›
- D2HWC261HBYOMR
D2HWC261HBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords: D2HWC261HBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC261HBYOMR
-
Alias/AKA:D2HW-C261H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
250
$2.78
500
$2.66
1,000
$2.55
2,500
$1.82
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing