- Home ›
- All Products›
- D2HWC243MRBYOMR
Omron Electronics
D2HWC243MRBYOMR
Switch Snap Action N.O. SPST Hinge Roller Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Hinge Roller Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWC243MRBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC243MRBYOMR
-
Alias/AKA:D2HW-C243MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is D2HWC243MRBYOMR RoHS compliant?
Yes, D2HWC243MRBYOMR is RoHS compliant.
What is the lead time for D2HWC243MRBYOMR?
The standard lead time for D2HWC243MRBYOMR is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
20
$10.27
40
$10.17
60
$9.74
100
$9.07
260
$8.44
500
$8.42
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing