- Home ›
- All Products›
- D2HWC241MSBYOMR
D2HWC241MSBYOMR
Omron Electronics
Sealed Ultra Subminiature Basic Switch - SPDT - On-Mom - 100mA, 2A - 125VAC, 5 to 12VDC - Hinge Roller Lever - Wire Lead - Cha ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Ultra Subminiature Basic Switch - SPDT - On-Mom - 100mA, 2A - 125VAC, 5 to 12VDC - Hinge Roller Lever - Wire Lead - Chassis Mount.
Search Keywords: D2HWC241MSBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC241MSBYOMR
-
Alias/AKA:D2HWC241MS, D2HW-C241MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
214
can ship 8/12/26
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$12.84
40
$11.39
60
$10.98
100
$10.66
260
$8.73
500
$7.29
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing