- Home ›
- All Products›
- D2HW-C241MS
D2HW-C241MS
Omron Electronics
Sealed Ultra Subminiature Basic Switch - SPDT - On-Mom - 100mA, 2A - 125VAC, 5 to 12VDC - Hinge Roller Lever - Wire Lead - Cha ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Ultra Subminiature Basic Switch - SPDT - On-Mom - 100mA, 2A - 125VAC, 5 to 12VDC - Hinge Roller Lever - Wire Lead - Chassis Mount.
Search Keywords: D2HWC241MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-C241MS
-
Alias/AKA:D2HWC241MSBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$10.57
40
$10.10
60
$10.07
100
$9.80
260
$6.84
500
$6.82
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments