- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-C241HS
D2HW-C241HS
Omron Electronics
Sealed Ultra Subminiature Basic Switch - SPDT - 2A - 12V - Hinge Roller Lever - IP67 - Solder Lug Termination - M3 Screw Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Ultra Subminiature Basic Switch - SPDT - 2A - 12V - Hinge Roller Lever - IP67 - Solder Lug Termination - M3 Screw Mounting.
Search Keywords: D2HWC241HS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-C241HS
-
Alias/AKA:D2HWC241HSBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
220
can ship 8/19/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$4.84
25
$4.83
50
$4.82
63
$4.81
125
$3.63
188
$3.38
250 +
$3.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments