Available Replacements
RECOMMENDED REPLACEMENT
D2HWC203MRSBYOMR
D2HWC203MRSBYOMR

Omron Electronics

In Stock: 2,417

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2HW-C203MRS

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount
Search Keywords: D2HWC203MRS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2HW-C203MRS
  • Alias/AKA:
    D2HWC203MRSBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    2@12VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.75 N
  • Termination Style:
    Wire Lead
  • Dimension:
    18.5 x 8.3 x 16.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2HW-C203MRS discontinued?
Yes, D2HW-C203MRS from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D2HW-C203MRS?
The recommended replacement for D2HW-C203MRS is D2HWC203MRSBYOMR from Omron Electronics, available from OnlineComponents.com.
Is D2HW-C203MRS RoHS compliant?
Yes, D2HW-C203MRS is RoHS compliant.
What is the lead time for D2HW-C203MRS?
The standard lead time for D2HW-C203MRS is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,417
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.585
25
$5.199
100
$4.729
300
$4.269
500
$4.093
1,000
$3.866
2,500
$3.857
5,000 +
$3.847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!