- Home ›
- All Products›
- D2HWC203MR100BYOMR
D2HWC203MR100BYOMR
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWC203MR100BYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC203MR100BYOMR
-
Alias/AKA:D2HW-C203MR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
20
$9.30
40
$9.28
60
$8.89
100
$8.63
260
$8.16
500
$5.21
1,000 +
$5.08
Click for Quote
Log in
to unlock special pricing