Available Replacements
RECOMMENDED REPLACEMENT
D2HWC201HBYOMR
D2HWC201HBYOMR

Omron Electronics

In Stock: 1,644

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2HW-C201H

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWC201H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2HW-C201H
  • Alias/AKA:
    D2HWC201HBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.75 N
  • Termination Style:
    Solder
  • Dimension:
    18.5 x 8.3 x 14.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2HW-C201H discontinued?
Yes, D2HW-C201H from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D2HW-C201H?
The recommended replacement for D2HW-C201H is D2HWC201HBYOMR from Omron Electronics, available from OnlineComponents.com.
Is D2HW-C201H RoHS compliant?
Yes, D2HW-C201H is RoHS compliant.
What is the lead time for D2HW-C201H?
The standard lead time for D2HW-C201H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,544
Can Ship immediately
On Order:
2,500   can ship 9/24/26
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.91
100
$2.47
250
$2.28
500
$2.14
1,000
$2.02
2,500
$2.01
5,000
$1.89
7,500 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!