help desk software
Image is representational - see mfr. specs

D2HW-BR232ML

Omron Electronics

Switch Snap Action N.C. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action N.C. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWBR232ML
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    D2HW-BR232ML
  • Alias/AKA:
    D2HWBR232MLBYOMR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.65 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
20
Multiple:
20
26 Weeks Pode enviar 25/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
20
$6.68
40
$6.47
100
$6.18
260
$4.37
500
$4.19
1 000
$4.08
2 500
$3.97
5 000 +
$3.91
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments