- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HWBR231HBYOMR
Omron Electronics
D2HWBR231HBYOMR
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWBR231HBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBR231HBYOMR
-
Alias/AKA:D2HW-BR231H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is D2HWBR231HBYOMR RoHS compliant?
Yes, D2HWBR231HBYOMR is RoHS compliant.
What is the lead time for D2HWBR231HBYOMR?
The standard lead time for D2HWBR231HBYOMR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$3.07
100
$2.50
250
$2.38
500
$2.28
1,000
$2.19
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing