- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BR231DR
Omron Electronics
D2HW-BR231DR
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Search Keywords: D2HWBR231DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-BR231DR
-
Alias/AKA:D2HWBR231DRBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Hinge Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.65 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:IP67
Frequently Asked Questions
Is D2HW-BR231DR RoHS compliant?
Yes, D2HW-BR231DR is RoHS compliant.
What is the lead time for D2HW-BR231DR?
The standard lead time for D2HW-BR231DR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$4.11
50
$2.88
250
$2.63
500
$2.48
1,000
$2.47
2,500
$2.41
5,000
$2.40
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing