- Home ›
- All Products›
- D2HWBR221MBYOMR
D2HWBR221MBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords: D2HWBR221MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBR221MBYOMR
-
Alias/AKA:D2HW-BR221M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$7.96
40
$7.72
100
$7.37
260
$5.20
500
$4.99
1,000
$4.86
2,500
$4.73
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments