- Home ›
- All Products›
- D2HWBR221DRBYOMR
D2HWBR221DRBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole
Search Keywords: D2HWBR221DRBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBR221DRBYOMR
-
Alias/AKA:D2HW-BR221DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$2.354
10
$2.140
50
$2.050
250
$1.950
500
$1.910
1,000
$1.870
2,500
$1.350
5,000
$1.320
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing