- Home ›
- All Products›
- D2HWBR213MRBYOMR
Omron Electronics
D2HWBR213MRBYOMR
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBR213MRBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBR213MRBYOMR
-
Alias/AKA:D2HW-BR213MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is D2HWBR213MRBYOMR RoHS compliant?
Yes, D2HWBR213MRBYOMR is RoHS compliant.
What is the lead time for D2HWBR213MRBYOMR?
The standard lead time for D2HWBR213MRBYOMR is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$5.40
40
$5.30
100
$5.15
260
$3.73
500
$3.65
1,000
$3.57
2,500 +
$3.47
Click for Quote
Log in
to unlock special pricing