- Home ›
- All Products›
- D2HWBR212MBYOMR
D2HWBR212MBYOMR
Omron Electronics
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBR212MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBR212MBYOMR
-
Alias/AKA:D2HW-BR212M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$7.689
20
$6.990
40
$6.720
100
$6.360
260
$4.510
500
$4.320
1,000
$4.120
2,500
$3.860
5,000 +
$3.800
Click for Quote
Log in
to unlock special pricing