- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BR203M
D2HW-BR203M
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBR203M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-BR203M
-
Alias/AKA:D2HWBR203MBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.75 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.86
50
$4.76
100
$4.55
300
$4.35
500
$4.18
1,000
$3.52
2,500
$3.43
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing