- Home ›
- All Products›
- D2HWBL283MBYOMR
D2HWBL283MBYOMR
Omron Electronics
Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Search Keywords: D2HWBL283MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL283MBYOMR
-
Alias/AKA:D2HW-BL283M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$7.16
40
$6.94
100
$6.62
260
$4.67
500
$4.49
1,000
$4.37
2,500
$4.25
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing