- Home ›
- All Products›
- D2HWBL271HBYOMR
D2HWBL271HBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords: D2HWBL271HBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL271HBYOMR
-
Alias/AKA:D2HW-BL271H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.84
100
$2.50
250
$2.37
500
$2.26
1,000
$2.17
2,500
$1.53
5,000
$1.45
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing