- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-BL262MR
D2HW-BL262MR
Omron Electronics
Switch Snap Action N.C. SPST Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Snap Action N.C. SPST Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords: D2HWBL262MR
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Omron Electronics
-
Parça Numarası:D2HW-BL262MR
-
Alias/AKA:D2HWBL262MRBYOMR
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/Leaf Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.8 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
20
çoklu:
20
26 Weeks
Gemi olabilir
11.9.26
PRICE (USD)
MİKTAR
Unit Price
20
$7.02
40
$6.80
100
$6.49
260
$4.58
500
$4.40
1.000
$4.28
2.500
$4.17
5.000 +
$4.11
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments