- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HWBL261DBYOMR
D2HWBL261DBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 2A 125VAC 42VDC 1.8N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 2A 125VAC 42VDC 1.8N Thru-Hole
Search Keywords: D2HWBL261DBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL261DBYOMR
-
Alias/AKA:D2HW-BL261D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.33
50
$2.12
250
$2.03
500
$1.99
1,000
$1.95
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing