- Home ›
- All Products›
- D2HWBL232MLBYOMR
D2HWBL232MLBYOMR
Omron Electronics
Switch Snap Action N.C. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWBL232MLBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL232MLBYOMR
-
Alias/AKA:D2HW-BL232ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$7.876
20
$7.160
40
$6.940
100
$6.620
260
$4.670
500
$4.490
1,000
$4.370
2,500
$4.250
5,000 +
$4.190
Click for Quote
Log in
to unlock special pricing